HansorASP-M03 Mini blade-type fuse 3A Violet Automotive Fuse

MPN
ASP-M03
Brand
Hansor
EAN-13
4251783511078
Order Code
16-4746
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,148 in stock

Hansor ASP-M03 is a mini blade-type fuse designed for automotive applications, providing a reliable protection solution for electrical circuits. This 3-ampere fuse, identifiable by its violet colour, ensures precise safeguarding of automotive systems such as light bulbs and car stereos operating at 12 volts. The Hansor ASP-M03 is engineered with precision to offer optimal protection by breaking circuits under overcurrent conditions, thus preventing damage to sensitive components. Its compatibility with standard automotive fuse holders makes it a versatile choice in vehicle electrical systems, ensuring compliance with prevailing safety standards. This single piece unit is essential for any automotive electrical maintenance or repair, delivering dependable performance in managing circuit overloads.
Type Mini blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 58V
Colour Violet
Content 1

Reviews

Be the first to submit a review

Trustpilot