HansorASP-M02 Mini blade-type fuse 2A Grey 1 piece Car Fuse Automotive

MPN
ASP-M02
Brand
Hansor
EAN-13
4251783511061
Order Code
16-4745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

Hansor ASP-M02 is a mini blade-type automotive fuse rated at 2 amps, identifiable by its grey colour. This single-piece component is specifically designed for protecting electrical circuits in vehicles, such as those that power light bulbs or car stereo systems, which typically operate at 12 volts. The fuse features a compact form factor, making it ideal for use in confined spaces within the vehicle's fuse box. Engineered to provide reliable circuit protection, the ASP-M02 is essential in preventing overcurrent that could potentially damage sensitive electronic components in automotive applications.
Type Mini blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 58V
Colour Grey
Content 1

Reviews

Be the first to submit a review

Trustpilot