HansorASM-M30 Mini blade-type fuse 30A Green Automotive Fuse

MPN
ASM-M30
Brand
Hansor
EAN-13
4251783511719
Order Code
16-4744
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Hansor ASM-M30 is a mini blade-type automotive fuse designed to provide reliable overcurrent protection in various electrical circuits. With a current rating of 30 amperes, this green-coloured fuse is specifically engineered to safeguard components such as light bulbs and car stereos within a 12-volt electrical system. The fuse's compact design allows it to fit into constrained spaces, making it an ideal choice for applications where space conservation is critical. Commonly utilised in automotive wiring systems, the ASM-M30 ensures the integrity and safety of electrical components by acting as a crucial barrier against unexpected electrical surges.
Type Mini blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 58V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot