HansorASM-M25 Mini blade-type fuse 25A White Car Fuses

MPN
ASM-M25
Brand
Hansor
EAN-13
4251783511702
Order Code
16-4743
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

Hansor ASM-M25 is a mini blade-type fuse with a current rating of 25 amperes, presented in a white colour, and comes as a singular unit. Designed specifically for automotive applications, this fuse is engineered to provide overcurrent protection in vehicles, making it a reliable component for safeguarding sensitive circuits such as those in car stereos and lighting systems. The compact design of the ASM-M25 facilitates integration into tight spaces, common in modern vehicle electronic assemblies, where dependable performance is critical. Its role in automotive electrical systems underscores its importance in the consistent protection of components like car stereos and interior or exterior light bulbs, helping to prevent circuit damage from current overloads.
Type Mini blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 58V
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot