HansorASM-M15 Mini blade-type fuse 15A Blue Automotive Fuse

MPN
ASM-M15
Brand
Hansor
EAN-13
4251783511689
Order Code
16-4741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 885 in stock

Hansor ASM-M15 is a mini blade-type fuse rated at 15 amperes and comes in a singular unit. As a crucial component in automotive electrical systems, this blue-coloured fuse ensures the protection of vehicle circuits by interrupting excessive current flow, thereby preventing damage to components such as light bulbs and car stereos. Designed for straightforward installation and reliable performance, the ASM-M15 is particularly suited for use in 12-volt applications commonly found in automotive settings. Its robust design and precise amperage rating offer dependable safeguarding for electrical components, contributing to the durability and longevity of vehicle electrical systems.
Type Mini blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 58V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot