HansorASM-M07 Mini blade-type fuse 7.5A Brown Car Fuses Automotive

MPN
ASM-M07
Brand
Hansor
EAN-13
4251783511665
Order Code
16-4739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Hansor ASM-M07 is a 7.5 amp, brown, mini blade-type automotive fuse designed for use in various vehicular electrical circuits. This compact fuse is intended to protect critical components such as car light bulbs and car stereo systems that require 12V DC power, isolating them from potential overcurrent that could cause damage. Typical applications include integration within automotive fuse boxes where space constraints are a concern, and the need for reliable circuit protection is paramount. Its design adheres to industry standards for mini blade-type fuses, ensuring compatibility with a wide range of automotive electrical systems. The fuse is sold individually, ideal for replacements or specific circuit enhancements.
Type Mini blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 58V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot