HansorASM-M04 Mini blade-type fuse 4A Rose Car Fuses Automotive Fuse

MPN
ASM-M04
Brand
Hansor
EAN-13
4251783511641
Order Code
16-4737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

Hansor ASM-M04 is a mini blade-type automotive fuse designed to provide reliable overcurrent protection in a variety of vehicular circuits. This 4A fuse is precision-engineered to safeguard sensitive automotive electronics, such as light bulbs and car stereos, ensuring their proper function and protection under normal operating conditions. Incorporating a robust design and a rose-coloured body for easy identification, the ASM-M04 is particularly suited for applications requiring precise current interruption. The versatility and durability of this fuse make it ideal for use in 12V car electrical systems where maintaining circuit integrity is critical.
Type Mini blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 58V
Colour Rose
Content 1

Reviews

Be the first to submit a review

Trustpilot