HansorASM-M02 Mini blade-type fuse 2A Grey Car Fuses Automotive Fuse

MPN
ASM-M02
Brand
Hansor
EAN-13
4251783511627
Order Code
16-4736
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

Hansor ASM-M02 Mini blade-type fuse is a reliable automotive fuse designed for use in a variety of vehicle electrical systems. This grey-coloured fuse supports a current rating of 2 amperes and is well-suited for safeguarding circuits associated with light bulbs and car stereos operating at 12 volts. As a part integral to automotive electrical safety, the Hansor ASM-M02 protects components from overcurrent that could potentially lead to short circuits or damage. Its compact size makes it ideal for applications where space is limited yet reliable circuit protection is necessary, ensuring longevity and operational efficiency of vehicle electronic systems.
Type Mini blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 58V
Colour Grey
Content 1

Reviews

Be the first to submit a review

Trustpilot