HansorAMP-M100 Maxi blade-type fuse Violet 100A Car Fuses Automotive

MPN
AMP-M100
Brand
Hansor
EAN-13
4251783512211
Order Code
16-4735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

Hansor AMP-M100 is a Maxi blade-type automotive fuse rated at 100 amperes and identifiable by its violet colour, designed to provide reliable overcurrent protection in automotive electrical systems. This high-amperage fuse is particularly suited for integration in vehicle circuits requiring substantial current flow, such as those enabling car stereo systems, light bulbs, and other auxiliary electronic components. The AMP-M100 offers robust performance within the demanding automotive environment, typically installed in fuse boxes or panels found in various car models to safeguard against potential overloads or short circuits. The durable construction ensures longevity, making it an essential component for automotive engineers seeking dependable circuit protection solutions.
Type Maxi blade-type fuse
Current Rating (Amps) 100A
Voltage Rating 58V
Colour Violet
Content 1

Reviews

Be the first to submit a review

Trustpilot