HansorAMP-M080 Maxi Blade-Type Car Fuse 80A White Automotive

MPN
AMP-M080
Brand
Hansor
EAN-13
4251783512181
Order Code
16-4734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

Hansor AMP-M080 is a maxi blade-type car fuse with an 80 ampere rating, specifically designed to provide robust overcurrent protection in automotive electrical systems. This white, single-piece fuse is engineered for durability and reliable performance in high-current applications, such as circuits for light bulbs, car stereos, and various 12-volt automotive components. The AMP-M080 is integral in safeguarding automotive wiring and electronic devices by interrupting currents that exceed the safe threshold, thereby preventing component damage. It is suitable for installation in automotive fuse boxes where maxi blade fuses are used, making it essential for automotive safety and circuit protection.
Type Maxi blade-type fuse
Current Rating (Amps) 80A
Voltage Rating 58V
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot