HansorAMP-M070 Maxi blade-type fuse 70A Orange Automotive Fuse

MPN
AMP-M070
Brand
Hansor
EAN-13
4251783512150
Order Code
16-4733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

Hansor AMP-M070 is a Maxi blade-type automotive fuse designed for integration in high-current circuits, such as those commonly found in vehicles. With a 70-ampere rating, this fuse offers reliable protection for electrical systems, ensuring the safeguarding of components such as light bulbs and car stereos against overcurrent conditions. It features a robust construction with an orange colour code for easy identification, enhancing safety and maintenance efficiency in automotive applications. The AMP-M070 is particularly suited for use in environments where precise current interruption is crucial, thus making it an essential part of circuit protection strategies in modern automotive engineering.
Type Maxi blade-type fuse
Current Rating (Amps) 70A
Voltage Rating 58V
Colour Orange
Content 1

Reviews

Be the first to submit a review

Trustpilot