HansorAMP-M060 Maxi blade-type fuse 60A Blue Car Fuses Automotive

MPN
AMP-M060
Brand
Hansor
EAN-13
4251783512112
Order Code
16-4732
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

Hansor AMP-M060 is a Maxi blade-type fuse, rated at 60 amperes, and supplied as a single unit in blue. This automotive fuse is designed for use in vehicle electrical systems, offering reliable overcurrent protection for circuits involving components such as light bulbs and car stereos. Engineered for high current applications, the AMP-M060 ensures safety and functionality in 12-volt automotive systems by preventing excessive current flow that can cause damage to sensitive electronic components. Its robust design and standardised format make it a dependable choice for both maintenance in existing vehicles and custom automotive electrical systems.
Type Maxi blade-type fuse
Current Rating (Amps) 60A
Voltage Rating 58V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot