HansorAMP-M050 Maxi blade-type fuse 50A Red Automotive use

MPN
AMP-M050
Brand
Hansor
EAN-13
4251783512044
Order Code
16-4731
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

Hansor AMP-M050 is a Maxi blade-type automotive fuse designed to provide reliable overcurrent protection for electrical circuits in vehicles. Rated at 50 amps, this red fuse is commonly utilised in applications demanding high current protection, such as those involving car stereos and automotive lighting systems. Its robust construction ensures consistent performance and durability, making it suitable for replacing or safeguarding circuits involving light bulbs and other accessories in a vehicle's electrical system. The fuse is engineered for easy integration into 12-volt automotive fuse boxes, facilitating straightforward maintenance and enhancement of circuit safety.
Type Maxi blade-type fuse
Current Rating (Amps) 50A
Voltage Rating 58V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot