Hansor CBE1-3014 Standard mini blade-type fuse circuit breaker 30A Green

MPN
CBE1-3014
Brand
Hansor
EAN-13
4251783562902
Order Code
16-4798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

Hansor CBE1-3014 is a standard mini blade-type fuse circuit breaker rated for 30 amperes, distinguished by its green colour. This automotive fuse is designed for use in various vehicular electrical systems, providing overcurrent protection for components such as car stereo systems and lighting fixtures. It is engineered for reliability in safeguarding circuits that manage the power to essential accessories and auxiliary devices, such as light bulbs and other automotive electrical components. The CBE1-3014 is suitable for 12-volt electrical environments commonly found in automotive applications. This robust component is indispensable in maintaining the integrity of circuits by preventing overloads that could lead to component damage.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 30A
Voltage Rating 14V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot