Hansor CBE1-2514 Standard mini blade-type fuse circuit breaker 25A White

MPN
CBE1-2514
Brand
Hansor
EAN-13
4251783562896
Order Code
16-4797
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

Hansor CBE1-2514 is a standard mini blade-type fuse circuit breaker rated at 25 A, designed for use in automotive applications. This unit is particularly suited for integration in electrical systems requiring reliable overcurrent protection, common in components such as light bulbs and car stereo systems. The white-coloured fuse circuit breaker is engineered with precision to offer consistent performance and easy identification, ensuring optimal functionality and safety. The CBE1-2514 is instrumental in maintaining the integrity of 12 V automotive electrical circuits, preventing damage to sensitive components due to excessive current. Its compact design facilitates straightforward installation in confined spaces, making it an ideal choice for automotive electrical maintenance and assembly.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 25A
Voltage Rating 14V
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot