Hansor CBE1-1514 Standard mini blade-type fuse circuit breaker 15A Blue

MPN
CBE1-1514
Brand
Hansor
EAN-13
4251783562872
Order Code
16-4795
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 654 in stock

Hansor CBE1-1514 is a standard mini blade-type fuse circuit breaker designed for automotive applications, rated at 15 amperes and featuring a distinct blue colour for easy identification. Engineered to provide reliable overcurrent protection, this component is suitable for use in circuits such as light bulbs and car stereos where 12-volt systems are prevalent. The fuse's design facilitates easy integration into mini blade-type fuse holders, ensuring compatibility with a wide range of automotive electrical systems. Its robust construction ensures longevity and effective safeguarding of electronic components against electrical faults.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 15A
Voltage Rating 14V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot