Hansor CBA3 Series 15A Mini Circuit Breaker Manual Reset 15A Blue

MPN
CBA3 Series 15A
Brand
Hansor
EAN-13
4053199953134
Order Code
16-4786
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 602 in stock

Hansor CBA3 Series 15A Mini Circuit Breaker is a reliable and efficient component designed with a manual reset feature, ensuring protection and ease of operation in various electrical systems. This standard mini blade-type fuse circuit breaker is specifically engineered for automotive applications, providing dependable overcurrent protection for equipment such as car stereos, light bulbs, and other automotive electrical components. Rated at 15 amps, the circuit breaker offers a modular and easy-to-install solution, delivering consistent performance and safeguarding electrical circuits against potential overloads and faults. This robust and durable device provides an ideal alternative to traditional fuses, enhancing the safety and functionality of automotive electrical systems.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 15A
Voltage Rating 28V
Colour Blue
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot