Hansor CBA1-2014 standard mini blade-type fuse circuit breaker 20A orange

MPN
CBA1-2014
Brand
Hansor
EAN-13
4251783562810
Order Code
16-4782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 937 in stock

Hansor CBA1-2014 is a standard mini blade-type automotive fuse circuit breaker with a current rating of 20 amperes, identified by its distinctive orange colouring for easy recognition. Designed to protect electrical circuits in vehicles, this circuit breaker is particularly effective for applications involving light bulbs, car stereo systems, and other 12-volt components. The compact, efficient form factor allows for integration into tight automotive fuse panels, ensuring reliable circuit protection with the convenience of a resettable breaker instead of a disposable fuse. Engineers value this component for its durability and consistency under varying electrical loads, making it an essential component in both passenger and commercial vehicle electrical systems.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 20A
Voltage Rating 14V
Colour Orange
Content 1

Reviews

Be the first to submit a review

Trustpilot