Hansor CBA1-1514 Standard mini blade fuse circuit breaker 15A Blue

MPN
CBA1-1514
Brand
Hansor
EAN-13
4251783562803
Order Code
16-4781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

Hansor CBA1-1514 presents a reliable automotive fuse solution with its Standard mini blade-type fuse circuit breaker, rated at 15 amperes and identified by its blue colour. Engineered for precision and durability, this compact unit is designed to protect wiring and electrical components from overcurrent in a wide range of automotive applications, such as safeguarding car stereo systems and light circuits. Its mini blade form factor ensures easy installation and compatibility within existing fuse boxes configured for 12-volt systems, typical in modern vehicles. The CBA1-1514 facilitates efficient circuit protection while allowing quick and straightforward access for maintenance and replacement, aligning with industry standards for automotive electrical safety.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 15A
Voltage Rating 14V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot