Hansor CBA1-1014 Mini blade-type fuse circuit breaker 10A Red Car Fuses

MPN
CBA1-1014
Brand
Hansor
EAN-13
4251783562797
Order Code
16-4780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 847 in stock

Hansor CBA1-1014 is a mini blade-type fuse circuit breaker designed to provide reliable overcurrent protection for automotive electrical systems. With a current rating of 10 amperes, this red-coloured fuse is compatible with standard mini blade-type sockets, ensuring ease of installation within a variety of vehicular applications. Primarily used in car electrical systems, this fuse circuit breaker is ideal for safeguarding components such as light bulbs, car stereos, and other 12-volt accessories against short circuits and excessive currents. Its compact design allows it to fit into confined spaces commonly found in modern automotive fuse boxes, making it a versatile solution for both personal and commercial vehicles.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 10A
Voltage Rating 14V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot