Hansor CBA1-0514 Standard mini blade-type fuse circuit breaker 5A Brown

MPN
CBA1-0514
Brand
Hansor
EAN-13
4251783562773
Order Code
16-4778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 882 in stock

Hansor CBA1-0514 standard mini blade-type fuse circuit breaker is an automotive fuse designed to provide reliable overcurrent protection in electrical circuits. This component is part of the mini blade variant and is rated for 5 amperes, suitable for safeguarding automotive applications such as car stereo systems and lighting circuits where precise current control is crucial. The brown casing aids in easy identification of the current rating, adhering to the industry standard coding practices. Employed extensively in automotive electrical systems, it serves a critical role in maintaining the safety and longevity of vehicle electronics by interrupting the circuit when the current exceeds the safe threshold. Its compact size allows for efficient utilisation in space-constrained environments, ensuring only a single piece is necessary for the protection of individual circuits.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 5A
Voltage Rating 14V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot