Hansor ASP-L3 Series Car Mini Blade-Type Fuse 3A Violet with Display

MPN
ASP-L3
Brand
Hansor
EAN-13
2050011665925
Order Code
09-2944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

The Hansor ASP-L3 is a violet, 3-amp car mini blade-type fuse designed for electrical protection. It is commonly used in automotive applications, such as car stereos and light bulbs. Known for its reliability, this fuse safeguards against overcurrent by interrupting the circuit when necessary.
Type Car mini blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 32V
Colour Violet

Reviews

Be the first to submit a review

Trustpilot