Hansor ASP-L25 Mini Blade Fuse 25A Ecru Illuminating Display 1piece

MPN
ASP-L25
Brand
Hansor
EAN-13
4251783511801
Order Code
09-2943
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

Hansor's ASP-L25 is a mini blade-type fuse rated at 25 amps. It is ideal for protecting car stereos and light bulbs from electrical overloads. This fuse is coloured ecru and is available as a single unit.
Type Car mini blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 32V
Colour Ecru

Reviews

Be the first to submit a review

Trustpilot