Hansor ASP-L2 Car Mini Blade-Type Fuse 2A Grey with Blown Fuse Display

MPN
ASP-L2
Brand
Hansor
Order Code
09-2941
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.559
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Hansor ASP-L2 is a grey, mini blade-type fuse rated at 2 A. It is typically used for protecting car electronics like light bulbs and stereos. This fuse ensures reliable circuit protection in automotive applications.
Type Car mini blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 32V
Colour Grey

Reviews

Be the first to submit a review

Trustpilot