Hansor ASP-L15 Smart Car Mini Blade Fuse 15A Blue Illuminated Display

MPN
ASP-L15
Brand
Hansor
EAN-13
4251783511788
Order Code
09-2940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.559
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

The Hansor ASP-L15 Car mini blade-type fuse is a 15 A blue fuse designed to protect automotive electrical circuits. Manufactured by Hansor, it is suitable for use in car stereos, light bulbs, and other 12-volt systems. This single-piece fuse provides reliable overcurrent protection, ensuring the safety of vehicle components.
Type Car mini blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 32V
Colour Blue

Reviews

Be the first to submit a review

Trustpilot