Hansor ASB‐L4 Super Mini Blade Fuse 4A Pink Display for Blown Fuse Alert

Hansor ASB‐L4 Super Mini Blade Fuse 4A Pink Display for Blown Fuse Alert

Order Code:

09-2936

Brand: Hansor MPN: ASB-L4 EAN-13: 2050011665994

Discontinued


The Hansor ASB-L4 is an automotive super mini blade-type fuse with a 4 A rating and is pink in colour. It's designed for use in light bulbs, car stereos, and similar 12 V applications. This Hansor fuse is ideal for protecting various automotive electrical components.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 32V
Colour Pink

Trustpilot