Hansor ASB-L30 Automotive Blade Fuse 30A Green with Blown Fuse Indicator

MPN
ASB-L30
Brand
Hansor
EAN-13
2050011666069
Order Code
09-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

The Hansor ASB-L30 is a green automotive super mini blade-type fuse rated at 30 A, suitable for protecting electrical circuits. This fuse is often used in vehicle applications such as protecting light bulbs and car stereos. Hanor ensures reliability with this single-piece fuse specifically designed for automotive use.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 32V
Colour Green

Reviews

Be the first to submit a review

Trustpilot