Hansor ASBL3 Super Mini Blade-Type Fuse 3A Violet 1piece Smart Display

MPN
ASB-L3
Brand
Hansor
EAN-13
2050011665727
Order Code
09-2934
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

The Hansor ASB-L3 Automotive super mini blade-type fuse is a violet 3 A component designed for use in vehicles. Typically used in circuits like car stereos or light bulbs, it ensures protection from overcurrent. Its compact design makes it ideal for modern automotive applications.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 32V
Colour Violet

Reviews

Be the first to submit a review

Trustpilot