Hansor ASB-L10 Automotive Fuse 10A Red Mini Blade Type Display Feature

MPN
ASB-L10
Brand
Hansor
EAN-13
2050011665826
Order Code
09-2930
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The Hansor ASB-L10 is an automotive super mini blade-type fuse rated at 10 A and is red in colour. It is ideal for protecting circuits like car stereos and light bulbs. This highly reliable fuse is commonly used in car applications and comes in a single piece.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 32V
Colour Red

Reviews

Be the first to submit a review

Trustpilot