Hansor AMP-L100 Maxi Blade-Type Fuse 100A Violet Smart Display 1piece

MPN
AMP-L100
Brand
Hansor
EAN-13
4251783510996
Order Code
09-2929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

The Hansor AMP-L100 is a Maxi blade-type fuse rated at 100 A, featuring a violet colour for easy identification. It is designed to protect automotive electrical systems, such as car stereos and light bulbs, from overcurrent. This single unit is reliable for applications requiring robust circuit protection.
Type Maxi blade-type fuse
Current Rating (Amps) 100A
Voltage Rating 32V
Colour Violet

Reviews

Be the first to submit a review

Trustpilot