Hansor AMP-L080 Maxi Blade-Type Fuse 80A Ecru with Blown Fuse Display

MPN
AMP-L080
Brand
Hansor
EAN-13
4251783510989
Order Code
09-2928
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

The Hansor AMP-L080 is a Maxi blade-type fuse with an 80 A current rating, available individually in ecru colour. This durable fuse is ideal for protecting circuits in automotive systems, particularly in components like car stereos and light bulbs. With its robust design, the Hansor AMP-L080 ensures reliable performance in high-power applications.
Type Maxi blade-type fuse
Current Rating (Amps) 80A
Voltage Rating 32V
Colour Ecru

Reviews

Be the first to submit a review

Trustpilot