Hannspree HT240CUA HT240CUA computer monitor 60.5 cm (23.8") 1920 x 1080 pixels

MPN
HT240CUA
Brand
Hannspree
EAN-13
4711404024719
Order Code
70-0443
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Featuring 10-point PCAP multi-touch and MPP 2.0 stylus support, this monitor delivers smooth gestures and pen-like precision. Optical bonding ensures vivid clarity and accurate touch response, while the anti-glare 7H hard glass resists scratches and reflections. A single USB-C cable handles both touch and video, and built-in stereo speakers plus a tilt-adjustable stand make it perfect for business, education, or home use systems such as Windows, Android, Linux, and macOS (single touch point, driver required).

Ultimate Flexibility, Seamless Touch
Enjoy intuitive 10-point touch and precise MPP 2.0 stylus support in a sleek, durable design. With optical bonding, anti-glare screen, USB-C connectivity, and wide OS compatibility, this monitor adapts effortlessly to business, learning, or personal use—anytime, anywhere.

Seamless Touch, Endless Possibilities
Empower everyone to play and collaborate simultaneously with PCAP touch technology that supports 10-point multi-touch functionality. Enjoy effortless annotation, seamless navigation, and precise selections through smooth and intuitive tap, swipe, slide, and pinch gestures. A glass overlay ensures reliable touch performance, resistant to dirt, dust, condensation, liquid spills, and cleaning solutions, making it ideal for long-lasting, everyday use.

Support MPP 2.0 Stylus
Powered by Microsoft Pen Protocol (MPP) 2.0 technology for precise accuracy and low latency, the HT240CUA touch monitor delivers a natural, pen-like writing and drawing experience when used with a wide range of digital pens featuring pressure sensitivity, reduced latency, and tilt support.

Crystal-Clear Precision with Optical Bonding
Experience superior clarity and responsiveness with Optical Bonding PCAP technology in the HT240CUA touch monitor. By removing the air gap between the touch panel and display, it reduces glare, enhances contrast, and boosts durability, offering an ultra-responsive touch experience with improved accuracy—ideal for professional, gaming, and interactive use.

Minimize Glare, Maximize Comfort
With an anti-glare surface, the matte screen of the HT240CUA touch monitor reduces eye fatigue by minimizing reflections from overhead lighting and external light sources, providing excellent readability and high-quality images for advertising, work, learning, and gaming.

7H Hard Glass Protection
The HT240CUA touch monitor is resistant to scratches and impacts. With a 7H hardness rating, it is ideal for high-traffic public spaces, such as schools, universities, in-store retail environments, and interactive kiosks.

Sync and Share with One USB-C Cable
Equipped with a USB-C port, the HT240CUA touch monitor enables touch functionality and video signal delivery all in one cable, providing you a clutter-free setup for work and play. Experience the convenience of plug-and-play versatility like never before!

Support Multi-OS
The HT240CUA touch monitor is compatible with multiple operating systems, including Windows, Linux, Android, and macOS (single touch point, driver required), offering greater flexibility in your choice of operating system.

Built-in Dual Stereo Speakers
Two built-in stereo speakers deliver rich sound and excellent audio quality for a more immersive experience when listening to music, watching movies, and playing games. You can also plug in the headset into headphone jack to enjoy the audio feast in private.

Maintain Teaching Quality at a High Level
The included smart adjustable stand offers a tilt range of 15° to 70°, allowing you to effortlessly adjust to your ideal viewing angle while minimizing strain on your posture and wrists. Alternatively, the hinged stand lets the monitor lie flat on the desk, transforming it into a large tablet. Additionally, the monitor is VESA-compatible, allowing easy mounting on monitor arms, so you can fully enjoy its stunning picture quality, responsive touch interaction, and enhanced teaching quality and usage in any learning environment.
  • 16.7M Display Colors
  • Built-in Dual Speakers
  • Versatile I/O Ports
  • Optical Bonding
  • Support MPP 2.0 Stylus
  • Plug and Play (USB Type-C)
  • Anti-glare
  • 7H Hard Glass Protection
  • 10-Point Touch Screen
  • VESA 100x100mm Mount
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot