Hannspree HT161HNB HT161HNB computer monitor 39.6 cm (15.6") 1366 x 768 pixels

MPN
HT161HNB
Brand
Hannspree
EAN-13
4711404021800
Order Code
70-0236
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stockBack-order availability date - 25/10/2026

With 10 point-touch Projective Capacitive technology the HANNSpree HT161HNB delivers seamless and accurate touch response.

Featuring LED-backlight LCD screen technology, it offers exceptional colour performance making it an excellent choice for a vast array of demanding interactive applications.

Perfect for both commercial and consumer applications, the HT161HNB is a one-stop solution for your multi-touch monitor needs: an ideal screen for Interactive Digital Signage, InStore Retail, Gaming/amusement, Point-of-Sale terminals (POS), Interactive Kiosks, Presentations purposes and many more applications.

PROJECTED CAPACITIVE (PCAP) TOUCH TECHNOLOGY

Now multiple users can experience shared touchscreen interaction. Using up to 10 finger touch points, the HANNSpree HT161HNB Monitor allows everyone to play and collabourate at the same time. The precise and accurate multi-touch display — allowing up to 10 simultaneous touches — is optimized for use with Windows 8, 8.1 and 10, allowing you to work smarter and more efficiently.

There’s no need for additional controllers – all they have to do is just reach out and touch the screen. It is certified for Windows 10 and designed to offer superior performance as well as intuitive control, so you can be more productive and do everything you want to do smoothly and quickly.

With Projected Capacitive Touch, users can enjoy a smoother and more accurate touch display experience with increased interactivity. Thanks to the glass overlay this technology is highly durable, the Touch performance is unaffected by everyday use and mishaps such as dirt, dust, condensation, liquid spills or cleaning solutions. This technology delivers super fast, sensitive touch response with excellent dragging performance and perfect picture quality. Ten-point multi-touch support lets you unlock the power of today's touch-enabled applications.

SCRATCH RESISTANT – MULTI-TOUCH SCREEN WITH 7H SURFACE HARDNESS

7H scratch resistant surface hardness ensures durability, as well as a consistent high quality touch experience.

Scratch resistance is essential for touch solutions used for education and public environment. This is achieved thanks to a glass overlay covering the screen. This means that the panel surface can withstand impact from objects and scratches, making it perfect for public spaces and educational institutions

The HT161HNB with edge to edge glass meets the increasing demands for Protected Displays in the Education, Retail and Industrial applications. The HT161HNB (7H hardness rating) is designed specifically for schools, colleges, universities but also Retail and Industrial applications offering protection from impacts and dirt for a long life solution.

SLIDE EASILY INTO THE BEST ANGLE FOR TOUCH CONTROL

The HANNspree HT161HNB has been specially developed to provide you with the best angle for both viewing and interaction. The sliding-tilt stand allows you to easily and smoothly adjust the screen and find your perfect perspective for comfortable viewing as well as convenient touch usage.

The HT161HNB has an Smart adjustable stand with 15 ~ 50 degree tilt angles to give you an ideal viewing position. Alternative the hinged stand allows the monitor to lay down completely flat on the desk for use as a giant tablet.

Thanks to ergonomic design, you can minimise bad posture or wrist strain and make the most of the HT161HNB’s great picture quality and touch interaction. You can also choose to mount your monitor on the wall, so you can anjoy even greater viewing flexibility and allowing you to place it easily in tight spaces.

ZOOM-IN PICTURE OF THE I/O SECTION WILL BE PROVIDED LATER ON.

The HANNspree HT161HNB features a host of connectivity options that include HDMI and D-Sub VGA.

HANNspree HT161HNB Touch Monitor with its wide range of inputs ensures that everything from gaming to chatting with friends online is easily achieved.

The various inputs ensure that your monitor is more compatible and ready to handle all of your content.

Enabling touch is easy! Simply connect the USB cable from your PC to the monitor's USB upstream port, and connect one of the video inputs to project images onscreen.
  • 15.6″ Touch Monitor LED Backlight
  • 10-Point Touch
  • Aspect Ratio 16:9
  • 1366 x 768 Resolution
  • 40,000,000:1 Active Contrast
  • Hard Glass Protection (Hardness ≥7H)
  • HDMI + VGA Inputs
  • Multi-Video Modes
  • Tilt and Wall-Mountable (VESA)
  • Ergonomic Smart adjustable stand
  • Tilt Angle: 15°~50°
  • Compatible with Raspberry Pi3 Model B
  • Power Source: 12V
  • Orientation: Landscape, Portrait
Size 16in
Resolution 1366 x 768px

Reviews

Be the first to submit a review

Trustpilot