Hannspree HP240WJB HP 240 WJB computer monitor 60.5 cm (23.8") 1920 x 1080 pixe

MPN
HP240WJB
Brand
Hannspree
EAN-13
4711404024214
Order Code
70-5544
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/10/2026


The HANNspree HP240WJB is a 23.8-inch Full HD monitor featuring an integrated 5Mpixel webcam, microphone array and stereo speakers for video conferencing and live-streaming. The TFT panel delivers ultra-wide 178°/178° viewing angles, incredible contrast sharp imagery and stunning video playback. Its ergonomic design with tilt, swivel, pivot and height adjustments provides a comfortable viewing experience, and compatibility with a standard 100 x 100mm VESA mount allows flexible wall mounting or installation on a display arm.

Make communication more effective: Pop-up 5 megapixel high definition webcam
Engage in virtual meetings with top-notch streaming video quality directly from your monitor with the built-in 5 Mega-Pixel High Definition camera.
participating in virtual lectures or just keeping in touch with friends and family, the HP240WJB reduces cost, encourages collaboration and increases productivity by enabling closer communication. Webcams are great for connecting with others and collaborating on those important projects. Our ingenious new pop-up webcam design pops up when it's time for meetings and for security tucks away nicely when you are not using it.

Elegant design with an ultra-narrow bezel
The HANNspree HP240WJB boasts an edge-to-edge frameless bezel on three sides to offer a more comfortable viewing experience without distraction and maximum display size. The ultra-narrow bezels save space and are ideal for creating an almost seamless multi-monitor setup.

4 in 1 height adjustable stand: Find the screen position you prefer
Optimised for productivity, the ergonomically-designed HP240WJB Professional Monitor comes with a 4 in 1 stand that features swivel, tilt, pivot, and height adjustments for ideal viewing position. Raise or lower the screen to suit each individual’s height and seating preference.

A Height Adjustable Stand allows you to set the perfect position of the screen and webcam ensuring ergonomic posture and optimal viewing comfort which benefits not only your health but also productivity The easy-to-adjust stand ensures hours of viewing and working comfort.

Vivid images, lifelike visuals the latest technology with 178° ultra-wide view angles
The Professional monitor HANNspree HP240WJB features a 16:9 aspect ratio LED-backlit panel with a 178°/178° ultra-wide view angle that minimizes colour shift on both horizontal and vertical planes to ensure quality visuals from almost any direction. It delivers improved colour accuracy plus increased energy efficiency.

Extensive Connectivity
The HANNspree HP240WJB features an extensive array of connectivity and hardware interfaces with advanced connections to maximize usability. It provides seamless connectivity with your PC and AV equipment with HDMI, DP and D-Sub ports. The Built-in USB 3.0 Hub allows user to conveniently connect their plug&play multimedia devices such as storage devices, peripherals and many other accessories which have USB connection available.
NOTE that many devices like HDD's may need to be powered On independently, as they have higher power requirements than the monitor USB HUB can provide.

Flicker-free technology
The HANNspree HP240WJB features Flicker-Free Technology that uses a smooth backlight system to prevent monitor flickering so that you can continuously enjoy a comfortable viewing experience. This technology eliminates flickering at all brightness levels and reduces eye fatigue and other damaging effects to your eyes; an especially valuable feature when spending countless hours in front of the display working overtime, gaming for long hours or watching movies. Most LCD Monitors use PWM (Pulse Width Modulation) to control brightness; the pulsing creates flicker that may cause discomfort, headaches and eye strain, especially in low-light environments. Flicker-Free Technology uses a smooth DC (Direct Current) backlight system.

Low blue light mode
In our technology-driven world, we can spend hours each day looking at LED-backlit screens. Continued exposure to short-wavelength blue light may cause eye strain, sleep disorders or headaches. The Low Blue Light mode used on the HP240WJB puts the user first by providing a safer and healthier workplace. Now you can protect your eyes today, so they’ll thank you in the future.

Speakers & Headphones
The HP240WJB is equipped with stereo speakers, for clear audio that sounds like it’s coming from a high-end stereo system. The speakers deliver a true stereo effect for an enhanced listening experience, especially when displaying multimedia content during lessons, therefore removing the need for external speakers. With audio earphone output, users can connect an external headset to the monitors as well.

Anti-Glare treatment
The HP240WJB mounts a non-glare screen reducing eye fatigue by reducing the reflective light that otherwise makes the screen difficult to view. Further to this also the bezel of the monitor is matt to prevent light reflection.
  • 23.8” 16:9 LED Backlight Monitor
  • 1920 x 1080 Full HD 1080P Resolution
  • 178° Ultra-Wide Viewing Angle
  • Input: DP + HDMI + VGA
  • Webcam module with "Pop-Up" design
  • Built-In Webcam 5Mp and Mic
  • Built-In USB 3.0 HUB
  • Built-In Stereo Speakers
  • Tilt and Wall-Mountable (VESA)
  • Multi-Functional Height Adjustable Stand
  • Pivot Function (90° Rotation) and Swivel
  • Flicker Free
  • Low Blue Light Mode
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot