Hannspree HO225HTB Open Frame HO 225 HTB Totem design 54.6 cm (21.5") LED 250 c

MPN
HO225HTB
Brand
Hannspree
EAN-13
4711404022661
Order Code
70-0232
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

- 1920 x 1080 WUXGA Resolution Full HD 1080p
- 10-Point Touch P-Cap Technology
- 178° / 178° Ultra Wide Viewing Angle
- Tripple Input; HDMI + DVI-D + VGA
- High Contrast Ratio 3000:1
- 300cd/m2 High Brightness
- 24/7 Operating
- 50000 Hours Backlight Lifetime
- 12 Volt External Power Supply
- Multiple Mounting Options
- 7H Toughened Hard Panel Surface
- Low Power Consumption & Multi-Video Modes
- Slim Profile with Narrow Edges

Open Frame solutions for the amusement and entertainment sectors in a variety of sizes.

With the support of highly experienced, vertical manufacturing capabilities, our Open Frame monitor business is designed to provide a cost effective, "one stop solution" for project requirements. We already supply Open Frame solutions for a number of large gaming tenders
across Europe.

Choose from standard or touch screen high performance displays ranging from 19" up to 27" and the right aspect ratio to best fit your application.

Offering a completely flexible, personal service HannsG by Hannspree delivers customised solutions to fulfil the specific demands of both OEMs and System Integrators.

Our display supports rear and VESA mount for multiple mounting options and together with integrated brackets provides the benefits of easy installation, and flexibility for different applications.
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot