Handled Hand Oberg Cut File 1-106-08-1-2 200mm (8in)

Bahco Brand: Bahco

Bahco 1-106 series Hand files with Oberg cut are useful for all flat filing. The Oberg cut gives a high removal rate and smooth surface finish on most materials.

The edges and surfaces are parallel. Surfaces single cut, bastard, with chipbreaking teeth.

One edge single cut.

Size 200mm (8in).

Description Image Product Buy Pricing (Ex VAT) Type Length CutType Shape Number of Pieces
Bahco 1-106-08-1-2 Handled Hand Oberg Cut File 200mm (8in)
Bahco 1-106-08-1-2 Handled Hand Oberg Cut File 200mm (8in)
Standard range
Order code: 95-1904
MPN: 1-106-08-1-2

Despatched within 4 working days - 5 in stock
1+ £18.32
Price per unit Ex VAT
File 200mm Bastard Flat 1
Bahco 1-106-10-1-2 Handled Hand Oberg Cut File 250mm (10in)
Bahco 1-106-10-1-2 Handled Hand Oberg Cut File 250mm (10in)
Standard range
Order code: 95-1905
MPN: 1-106-10-1-2

Available to back orderPlease contact us for lead time
1+ £22.94
Price per unit Ex VAT
Bastard-Cut File 250mm Bastard Flat 1

Trustpilot