Bahco 1-106-08-1-2 Handled Hand Oberg Cut File 200mm (8in)

MPN
1-106-08-1-2
Brand
Bahco
EAN-13
7311518000301
Order Code
95-1904
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.55 £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco 1-106 series Hand files with Oberg cut are useful for all flat filing. The Oberg cut gives a high removal rate and smooth surface finish on most materials.

The edges and surfaces are parallel. Surfaces single cut, bastard, with chipbreaking teeth.

One edge single cut.

Size 200mm (8in).


Type File
CutType Bastard
Length 200mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot