Bahco 1-106-10-1-2 Handled Hand Oberg Cut File 250mm (10in)

MPN
1-106-10-1-2
Brand
Bahco
EAN-13
7311518000325
Order Code
95-1905
Country of Origin
Portugal
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco 1-106 series Hand files with Oberg cut are useful for all flat filing. The Oberg cut gives a high removal rate and smooth surface finish on most materials.

The edges and surfaces are parallel. Surfaces single cut, bastard, with chipbreaking teeth.

One edge single cut.

Size 250mm (10in).


Type Bastard-Cut File
CutType Bastard
Length 250mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot