Hand Needle File Cut 0 Bastard 2-300-14-0-0 140mm (5.5in)

Bahco Brand: Bahco

Hand Needle files with surface double cut, edges single cut, edges and surfaces parallel.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Size: 14cm.
Cut: 0 (bastard).
Type: hand needle file.

Description Image Product Buy Pricing (Ex VAT) CutType Length Type Number of Pieces
Bahco 2-300-14-0-0 Hand Needle File Cut 0 Bastard 140mm (5.5in)
Bahco 2-300-14-0-0 Hand Needle File Cut 0 Bastard 140mm (5.5in)
Extended range
Order code: 95-1833
MPN: 2-300-14-0-0

Available to back orderPlease contact us for lead time
1+ £9.08
Price per unit Ex VAT
Bastard 140mm Needle file 1
Bahco 2-300-14-2-0 Hand Needle File Cut 2 Smooth 140mm (5.5in)
Bahco 2-300-14-2-0 Hand Needle File Cut 2 Smooth 140mm (5.5in)
Standard range
Order code: 95-1834
MPN: 2-300-14-2-0

Despatched within 4 working days - 20 in stock
1+ £7.72
Price per unit Ex VAT
Smooth 140mm Needle file 1
Bahco 2-300-16-0-0 Hand Needle File Cut 0 Bastard 160mm (6.2in)
Bahco 2-300-16-0-0 Hand Needle File Cut 0 Bastard 160mm (6.2in)
Standard range
Order code: 95-1835
MPN: 2-300-16-0-0

Despatched within 4 working days - 3 in stock
1+ £9.60
Price per unit Ex VAT
Bastard Needle file 1
Bahco 2-300-16-2-0 Hand Needle File Cut 2 Smooth 160mm (6.2in)
Bahco 2-300-16-2-0 Hand Needle File Cut 2 Smooth 160mm (6.2in)
Standard range
Order code: 95-1836
MPN: 2-300-16-2-0

Despatched within 2 working days - 2 in stock
1+ £7.45
Price per unit Ex VAT
Smooth Needle file 1
Bahco 2-300-16-4-0 Hand Needle File Cut 4 Dead Smooth 160mm (6.2in)
Bahco 2-300-16-4-0 Hand Needle File Cut 4 Dead Smooth 160mm (6.2in)
Standard range
Order code: 95-1837
MPN: 2-300-16-4-0

Despatched within 4 working days - 5 in stock
1+ £8.80
Price per unit Ex VAT
Smooth Needle file 1

Trustpilot