Bahco 2-300-14-2-0 Hand Needle File Cut 2 Smooth 140mm (5.5in)

MPN
2-300-14-2-0
Brand
Bahco
EAN-13
7311518044145
Order Code
95-1834
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hand Needle files with surface double cut, edges single cut, edges and surfaces parallel.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Size: 14cm.
Cut: 2 (smooth).
Type: hand needle file.


Type Needle file
CutType Smooth
Length 140mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot