Bahco 2-300-14-0-0 Hand Needle File Cut 0 Bastard 140mm (5.5in)

MPN
2-300-14-0-0
Brand
Bahco
EAN-13
7311518044138
Order Code
95-1833
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Hand Needle files with surface double cut, edges single cut, edges and surfaces parallel.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Size: 14cm.
Cut: 0 (bastard).
Type: hand needle file.


Type Needle file
CutType Bastard
Length 140mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot