Hammond 1598GSGY Instrument Enclosure GPABS 250x160x76mm General Purpose Grey

MPN
1598GSGY
Brand
Hammond
GTIN-14
00623980796000
Order Code
31-1439
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.46
10+ £14.45
50+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 06/11/2026

Instrument enclosure from the Hammond 1598 series made from grey ABS plastic, ideal for mounting PCBs.


  • Dimensions 250 x 160 x 76mm
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Manufacturer's part 1598GSGY

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 76mm
Colour Light grey
Protection Rating IP54
External Features Aluminium end panel
Finish Matt
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1598

Reviews

Be the first to submit a review

Trustpilot