Hammond 1591XXUBK Multipurpose FRABS Enclosure 123 x 123 x 61 Black

MPN
1591XXUBK
Brand
Hammond
GTIN-14
00623980572802
Order Code
31-1103
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.12
10+ £9.82
50+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 23/11/2026

Multipurpose flame resistant black plastic enclosure, 123mm length, 123mm width, 61mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54 ingress rating
  • UL94-V0 flame resistance rating
  • Hammond part 1591XXUBK

Hammond enclosure modification


Type FRABS
Enclosure Height 61mm
Enclosure Length 123mm
Enclosure Width 123mm
Colour Black
Protection Rating IP54
External Features Flame resistant
Internal Features PCB mounting
Material ABS

Questions

*Question functionality currently disabled
Question by: Product code: 31-1103

Q. how water proof are these boxes?

A. Hi Joseph, thank you for your question. These are IP54 rated.

Reviews

Be the first to submit a review

Trustpilot