Hammerite 5158237 Direct to Rust Hammered Finish Metal Paint Black 750ml + 33%

MPN
5158237
Brand
Hammerite
EAN-13
5010212562260
Order Code
96-1604
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long-lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture. The paint has a subtle hammered effect with a metallic sheen.

Protects for up to 8 years.

This Hammerite ;Direct to Rust Metal Paint ;has the following specification:

Finish: Hammered.
Colour: White.
Size: 750ml + 33%.


Type Metal
Dispensing Method Tin
Volume 750ml

Reviews

Be the first to submit a review

Trustpilot