Hammerite 5092843 Red Oxide Primer 250ml

MPN
5092843
Brand
Hammerite
EAN-13
5011867018256
Order Code
96-1662
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Hammerite Red Oxide Primer is specially formulated for use on both bare and rusty iron and steel. It is a high performance primer, with an anti-corrosive formulation.

Red Oxide Primer is suitable for both interior and exterior use. It provides a smooth protective base for overcoating, and requires minimal sanding. It is quick-drying and a top coat can be applied after only 6 hours.

Ideal for gates, railings and metal drainpipes.

HMMREP250 Red Oxide Primer in a 250ml tin.


Type Primer
Dispensing Method Tin
Volume 250ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot