Hammerite 5092832 Stonechip Shield Black Aerosol 600ml

MPN
5092832
Brand
Hammerite
EAN-13
5011867012452
Order Code
96-1665
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Black Grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Hammerite Stonechip Shield protects surfaces from stone chip damage, salt, damp and rust. It is tough and durable and remains flexible after application. It will not crack or peel.

The Stonechip Shield is easy to apply, with a non-drip formulation. It is overpaintable with most top coats.

Ideal for sills, spoilers and lower body panels of vehicles.

Pack Types: Aerosol and Schutz.
Colours: Black, Grey and White.

HMMSCSBA600 Stonechip Shield has the following specifications:
Pack type: Aerosol.
Size: 600ml.
Colour: Black.


Type Paint
Dispensing Method Aerosol
Volume 600ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot