Stonechip Shield Black Aerosol 600ml

Hammerite Brand: Hammerite

Hammerite Stonechip Shield protects surfaces from stone chip damage, salt, damp and rust. It is tough and durable and remains flexible after application. It will not crack or peel.

The Stonechip Shield is easy to apply, with a non-drip formulation. It is overpaintable with most top coats.

Ideal for sills, spoilers and lower body panels of vehicles.

Pack Types: Aerosol and Schutz.
Colours: Black, Grey and White.

HMMSCSBA600 Stonechip Shield has the following specifications:
Pack type: Aerosol.
Size: 600ml.
Colour: Black.

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Hammerite 5092832 Stonechip Shield Black Aerosol 600ml
Hammerite 5092832 Stonechip Shield Black Aerosol 600ml
Standard range
Order code: 96-1665
MPN: 5092832

Despatched within 2 working days - 20 in stock
1+ £16.57
Price per unit Ex VAT
Black Paint Aerosol 600ml
Hammerite 5092833 Stonechip Shield Grey Aerosol 600ml
Hammerite 5092833 Stonechip Shield Grey Aerosol 600ml
Standard range
Order code: 96-1666
MPN: 5092833

Despatched within 2 working days - 5 in stock
1+ £16.57
Price per unit Ex VAT
Grey Paint Aerosol 600ml
Hammerite 5092834 Stonechip Shield White Aerosol 600ml
Hammerite 5092834 Stonechip Shield White Aerosol 600ml
Standard range
Order code: 96-1667
MPN: 5092834

Despatched within 2 working days - 100 in stock
1+ £15.77
Price per unit Ex VAT
White Paint Aerosol 600ml

Trustpilot