Hammerite 5084782 Direct to Rust Smooth Finish Aerosol White 400ml

MPN
5084782
Brand
Hammerite
EAN-13
5011867202136
Order Code
96-1610
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture.

Supplied as an aerosol for easy application.

Protects for up to 5 years.

HMMSFWAERO Direct to Rust Metal Paint has the following specifications:
Finish: Smooth.
Colour: White.
Size: 400ml aerosol.


Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot