Direct to Rust Smooth Finish Aerosol Satin Black 400ml

Hammerite Brand: Hammerite

Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture.

Supplied as an aerosol for easy application.

Protects for up to 5 years.

HMMSFSBAERO Direct to Rust Metal Paint has the following specifications:
Finish: Satin.
Colour: Black.
Size: 400ml aerosol.

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Hammerite 5084778 Direct to Rust Smooth Finish Aerosol Satin Black 400ml
Hammerite 5084778 Direct to Rust Smooth Finish Aerosol Satin Black 400ml
Standard range
Order code: 96-1609
MPN: 5084778

Despatched within 2 working days - 100 in stock
1+ £19.88
Price per unit Ex VAT
Black Metal Aerosol 400ml
Hammerite 5084782 Direct to Rust Smooth Finish Aerosol White 400ml
Hammerite 5084782 Direct to Rust Smooth Finish Aerosol White 400ml
Standard range
Order code: 96-1610
MPN: 5084782

Despatched within 2 working days - 100 in stock
1+ £17.78
Price per unit Ex VAT
White Metal Aerosol 400ml
Hammerite 5084785 Direct to Rust Smooth Finish Aerosol Silver 400ml
Hammerite 5084785 Direct to Rust Smooth Finish Aerosol Silver 400ml
Standard range
Order code: 96-1611
MPN: 5084785

Despatched within 2 working days - 100 in stock
1+ £13.72
Price per unit Ex VAT
Silver Metal Aerosol 400ml
Hammerite 5092821 Direct to Rust Smooth Finish Aerosol Dark Green 400ml
Hammerite 5092821 Direct to Rust Smooth Finish Aerosol Dark Green 400ml
Standard range
Order code: 96-1612
MPN: 5092821

Despatched within 2 working days - 100 in stock
1+ £18.30
Price per unit Ex VAT
Green Metal Aerosol 400ml
Hammerite 5092831 Direct to Rust Smooth Finish Aerosol Gold 400ml
Hammerite 5092831 Direct to Rust Smooth Finish Aerosol Gold 400ml
Standard range
Order code: 96-1613
MPN: 5092831

Despatched within 2 working days - 100 in stock
1+ £18.30
Price per unit Ex VAT
Gold Metal Aerosol 400ml
Hammerite 5092965 Direct to Rust Smooth Finish Aerosol Black 400ml
Hammerite 5092965 Direct to Rust Smooth Finish Aerosol Black 400ml
Standard range
Order code: 96-1614
MPN: 5092965

Despatched within 2 working days - 100 in stock
1+ £18.49
Price per unit Ex VAT
Black Metal Aerosol 400ml
Hammerite 5092968 Direct to Rust Smooth Finish Aerosol Yellow 400ml
Hammerite 5092968 Direct to Rust Smooth Finish Aerosol Yellow 400ml
Standard range
Order code: 96-1616
MPN: 5092968

Despatched within 2 working days - 50 in stock
1+ £18.58
Price per unit Ex VAT
Yellow Metal Aerosol 400ml
Hammerite 5092970 Direct to Rust Smooth Finish Aerosol Blue 400ml
Hammerite 5092970 Direct to Rust Smooth Finish Aerosol Blue 400ml
Standard range
Order code: 96-1617
MPN: 5092970

Despatched within 2 working days - 100 in stock
1+ £17.78
Price per unit Ex VAT
Blue Metal Aerosol 400ml

Trustpilot