Hama Office & IT-PC Accessories-Headphones & Headsets Apple 654732

Weidmuller Brand: Weidmuller
This Hama group consists of corded in-ear headphones with volume control, manufactured by Hama.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Colour Headphones Model Product colour Type Cable Length Audio channels Connectivity technology Control Type Ear coupling Frequency Range Headphone Features Headphone frequency Headphone sensitivity Headset connection Headset type Housing Material Impedance Intraaural headphones type Lightning connector
Hama 184156 In-ear headphones Corded Stereo White Volume control Earphones
Hama 184156 In-ear headphones Corded Stereo White Volume control Earphones
Standard range
Order code: 16-3832
MPN: 00184156

Despatched within 4 working days - 4 in stock
1+ £29.85
Price per unit Ex VAT
White White Glow White In ear 1.20m Stereo Wired Apple Intraaural 20 - 20.000Hz Volume control 20 - 20000 Hz 109 dB Lightning Binaural Plastic 32O Earbuds Yes
Hama 184157 In-ear headphones Corded Black Volume control Hi-Fi Stereo
Hama 184157 In-ear headphones Corded Black Volume control Hi-Fi Stereo
Standard range
Order code: 16-3833
MPN: 00184157

Despatched within 4 working days - 3 in stock
1+ £29.85
Price per unit Ex VAT
Black Black Black In ear 1.20m Stereo Wired Apple Intraaural 20 - 20.000Hz Volume control 20 - 20000 Hz 109 dB Lightning Binaural Plastic 32O Earbuds Yes


Trustpilot